-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4 Driver, 5.3A, MOS, PDSO20, GREEN, PLASTIC, SOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS716G
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart High Side PROFET Quad RoHS: Compliant | 57491 |
|
$2.5500 / $5.1000 | Buy Now |
|
Quest Components | 9 A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20 | 680 |
|
$3.6330 / $7.2660 | Buy Now |
DISTI #
BTS716G
|
TME | IC: power switch, high-side, 2.6÷5.3A, Ch: 4, N-Channel, SMD, SO20 Min Qty: 1 | 58 |
|
$3.1400 / $4.7000 | Buy Now |
|
ComSIT USA | Buffer/Inverter Based Peripheral Driver, 4 Driver, 5.3A, MOS, PDSO20 RoHS: Compliant | Europe - 700 |
|
RFQ | |
|
ComSIT USA | Buffer/Inverter Based Peripheral Driver, 4 Driver, 5.3A, MOS, PDSO20 RoHS: Compliant | Americas - 1000 |
|
RFQ | |
DISTI #
ICIFP44345
|
Rutronik | 4xHSS 140mOhm 36V SO-20 SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 750 |
|
RFQ | |
|
Chip Stock | 503 |
|
RFQ | ||
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 980 |
|
$2.4220 / $3.6800 | Buy Now |
|
LCSC | DSO-20 Power Distribution Switches ROHS | 813 |
|
$2.0439 / $3.1717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS716G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS716G
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4 Driver, 5.3A, MOS, PDSO20, GREEN, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 270 µs | |
Turn-on Time | 250 µs | |
Width | 7.6 mm |
This table gives cross-reference parts and alternative options found for BTS716G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS716G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS728L2 | Buffer/Inverter Based Peripheral Driver, 4A, MOS, PDSO20, PLASTIC, SO-20 | Siemens | BTS716G vs BTS728L2 |
BTS728L2 | Buffer/Inverter Based Peripheral Driver, 2 Driver, 6A, MOS, PDSO20, PLASTIC, SO-20 | Infineon Technologies AG | BTS716G vs BTS728L2 |
BTS725L1 | Buffer/Inverter Based Peripheral Driver, 2 Driver, 47A, MOS, PDSO20, PLASTIC, SO-20 | Infineon Technologies AG | BTS716G vs BTS725L1 |