-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1634
|
Newark | Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Infineon BTS71202EPAXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 144267 |
|
$0.7680 / $1.6700 | Buy Now |
DISTI #
98AK5436
|
Newark | Power Load Sw, 13.5V, Tssop-Ep-14 Rohs Compliant: Yes |Infineon BTS71202EPAXUMA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6710 / $0.7160 | Buy Now |
DISTI #
BTS71202EPAXUMA1CT-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
11148 In Stock |
|
$0.6456 / $1.6600 | Buy Now |
DISTI #
BTS71202EPAXUMA1
|
Avnet Americas | Power Switch High Side 2A 14-Pin TSDSO T/R - Tape and Reel (Alt: BTS71202EPAXUMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.7741 | Buy Now |
DISTI #
726-BTS71202EPAXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET RoHS: Compliant | 4680 |
|
$0.6450 / $1.5100 | Buy Now |
DISTI #
E02:0323_12977051
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT to 2A Automotive AEC-Q100 14-Pin TSDSO EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks Date Code: 2337 | Europe - 3000 |
|
$0.6211 / $0.6790 | Buy Now |
DISTI #
V72:2272_22710638
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT to 2A Automotive AEC-Q100 14-Pin TSDSO EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2232 Container: Cut Strips | Americas - 717 |
|
$0.6405 / $0.9856 | Buy Now |
|
Future Electronics | The BTS7120-2EPA PROFET Smart High side Power Switch, RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
DISTI #
77301774
|
Verical | Current Limit SW 2-IN 2-OUT to 2A Automotive AEC-Q100 14-Pin TSDSO EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2337 | Americas - 3000 |
|
$0.6191 / $0.6768 | Buy Now |
DISTI #
71240540
|
Verical | Current Limit SW 2-IN 2-OUT to 2A Automotive AEC-Q100 14-Pin TSDSO EP T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2303 | Americas - 2775 |
|
$0.6488 / $0.8913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS71202EPAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS71202EPAXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |