-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4 Driver, 4.4A, MOS, PDSO20, GREEN, PLASTIC, SOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS711L1NT
|
Avnet Americas | Power Switch Hi Side 1.7A 20-Pin DSO T/R - Tape and Reel (Alt: BTS711L1NT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BTS711L1
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART 4-CH HI-SIDE PWR SWITCH RoHS: Compliant | 1818 |
|
$3.2200 / $6.4300 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Quad Driver, 20 Pin, Plastic, SOP | 8 |
|
$3.3750 / $6.7500 | Buy Now |
DISTI #
BTS711L1
|
TME | IC: power switch, high-side, 1.9÷4.4A, Ch: 4, N-Channel, SMD, DSO20 Min Qty: 1 | 49 |
|
$3.6000 / $5.9000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 899 |
|
$7.1832 / $7.6353 | Buy Now |
|
ComSIT USA | SMART HIGH-SIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 4 Driver, 4.4A, MOS, PDSO20 RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
ICIFP44547
|
Rutronik | 4xHSS 200mOhm 34V SO-20 SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 7000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.7000 | Buy Now |
|
Win Source Electronics | SWITCH 4CHAN HGH SIDE P-DS020-9 | 20115 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS711L1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS711L1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4 Driver, 4.4A, MOS, PDSO20, GREEN, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 0.01 A | |
Output Peak Current Limit-Nom | 4.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 400 µs | |
Turn-on Time | 400 µs | |
Width | 7.6 mm |