Part Details for BTS70302EPADAUGHBRDTOBO1 by Infineon Technologies AG
Overview of BTS70302EPADAUGHBRDTOBO1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS70302EPADAUGHBRDTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9410
|
Newark | Daughter Board, Profet+2 12V Motherboard Rohs Compliant: Yes |Infineon BTS70302EPADAUGHBRDTOBO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$47.7700 | Buy Now |
DISTI #
448-BTS70302EPADAUGHBRDTOBO1-ND
|
DigiKey | PROFET +2 12V BTS7030-2EPA DAUGH Min Qty: 1 Lead time: 26 Weeks Container: Box |
3 In Stock |
|
$50.3500 | Buy Now |
DISTI #
726-BTS70302EPADBDTO
|
Mouser Electronics | Power Management IC Development Tools BTS7030-2EPA DAUGH BRD | 1 |
|
$48.1200 | Buy Now |
DISTI #
61565271
|
Verical | PROFET Daughter Board RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 2 |
|
$36.9400 | Buy Now |
DISTI #
75724342
|
Verical | PROFET Daughter Board RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 1 |
|
$57.1250 | Buy Now |
DISTI #
35850063
|
Verical | PROFET Daughter Board RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$46.5490 | Buy Now |
DISTI #
C1S322000979374
|
Chip1Stop | Power Management Evaluation Development Board Kit | 2 |
|
$52.6000 | Buy Now |
DISTI #
C1S322000791952
|
Chip1Stop | Power Management Evaluation Development Board Kit Container: Bulk | 1 |
|
$45.7000 | Buy Now |