-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 6A, PDSO14, TSDSO-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS70122EPAXUMA1CT-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5567 In Stock |
|
$1.1778 / $2.6700 | Buy Now |
DISTI #
BTS70122EPAXUMA1
|
Avnet Americas | Power Switch High Side 6A 14-Pin TSDSO T/R - Tape and Reel (Alt: BTS70122EPAXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.3903 | Buy Now |
DISTI #
BTS70122EPAXUMA1
|
Avnet Americas | Power Switch High Side 6A 14-Pin TSDSO T/R - Tape and Reel (Alt: BTS70122EPAXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.2558 / $1.4352 | Buy Now |
DISTI #
726-BTS70122EPAXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET RoHS: Compliant | 2992 |
|
$1.1700 / $2.6700 | Buy Now |
|
Future Electronics | BTS70 Series 28 V 6 A PROFET+2 Smart High-Side Power Switch - PG-TSDSO-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.9700 | Buy Now |
|
Rochester Electronics | BTS7012 - Smart Low-Side & High-Side Switches RoHS: Compliant Status: Active Min Qty: 1 | 412208 |
|
$1.1100 / $1.3100 | Buy Now |
DISTI #
BTS70122EPAXUMA1
|
TME | IC: power switch, high-side, 6A, Ch: 2, N-Channel, SMD, PG-TSDSO-14 Min Qty: 1 | 0 |
|
$1.7900 / $2.6900 | RFQ |
|
Ameya Holding Limited | IC SWITCH HI SIDE TSDSO-14 | 1496 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 3000 | 3000 |
|
$1.5375 / $1.6342 | Buy Now |
DISTI #
SP001225144
|
EBV Elektronik | Power Switch High Side 6A 14-Pin TSDSO T/R (Alt: SP001225144) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS70122EPAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS70122EPAXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 6A, PDSO14, TSDSO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 110 µs | |
Width | 3.9 mm |