-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9408
|
Newark | Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Infineon BTS70101EPAXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8019 |
|
$0.9470 / $1.7700 | Buy Now |
DISTI #
448-BTS70101EPAXUMA1CT-ND
|
DigiKey | PROFET Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10316 In Stock |
|
$0.9300 / $2.2200 | Buy Now |
DISTI #
BTS70101EPAXUMA1
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 28 V, 77 A, 9.5 Milliohms, 14 Pins, TSDSO-EP - Tape and Reel (Alt: BTS70101EPAXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BTS70101EPAXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET RoHS: Compliant | 7037 |
|
$0.8890 / $1.6700 | Buy Now |
DISTI #
E02:0323_13272873
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 9A 14-Pin TSDSO EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2404 | Europe - 3000 |
|
$0.8087 / $0.8121 | Buy Now |
DISTI #
V72:2272_22690460
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 9A 14-Pin TSDSO EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1770 |
|
$0.8401 / $1.1915 | Buy Now |
|
Future Electronics | Smart High-Side Power Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8800 | Buy Now |
DISTI #
79931950
|
Verical | Current Limit SW 1-IN 1-OUT to 9A 14-Pin TSDSO EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2402 | Americas - 3000 |
|
$0.9400 / $0.9750 | Buy Now |
DISTI #
77590577
|
Verical | Current Limit SW 1-IN 1-OUT to 9A 14-Pin TSDSO EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2404 | Americas - 3000 |
|
$0.8295 / $0.8330 | Buy Now |
DISTI #
69100057
|
Verical | Current Limit SW 1-IN 1-OUT to 9A 14-Pin TSDSO EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2307 | Americas - 1770 |
|
$0.8401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS70101EPAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS70101EPAXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Terminal Finish | Tin (Sn) |