-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6987
|
Newark | Power Load Distribution Switch, Power Load Switch Type:High Side, Input Voltage:13.5V, Current Limit:15A, On State Resistance:0.0044Ohm, Ic Case/Package:Tsdso, No. Of Pins:14Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs Rohs Compliant: Yes |Infineon BTS70041EPPXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27201 |
|
$1.6100 / $3.0500 | Buy Now |
DISTI #
BTS70041EPPXUMA1CT-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3323 In Stock |
|
$1.2061 / $2.7400 | Buy Now |
DISTI #
BTS70041EPPXUMA1
|
Avnet Americas | Power Switch High Side 15A 14-Pin TSDSO T/R - Tape and Reel (Alt: BTS70041EPPXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.2860 / $1.4698 | Buy Now |
DISTI #
BTS70041EPPXUMA1
|
Avnet Americas | Power Switch High Side 15A 14-Pin TSDSO T/R - Tape and Reel (Alt: BTS70041EPPXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.4238 | Buy Now |
DISTI #
93AC6987
|
Avnet Americas | Power Switch High Side 15A 14-Pin TSDSO T/R - Product that comes on tape, but is not reeled (Alt: 93AC6987) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 840 Partner Stock |
|
$2.4000 / $2.8600 | Buy Now |
DISTI #
726-BTS70041EPPXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution HIC-PROFET RoHS: Compliant | 41180 |
|
$1.2400 / $2.6800 | Buy Now |
DISTI #
73928807
|
RS | Switch, smart high-side power switch ICS, power distribution HI, 1 x 4 mOhm | Infineon BTS70041EPPXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$2.0400 / $2.7200 | Buy Now |
|
Future Electronics | BTS70 Series 28 V 15 A PROFET Smart High-Side Power Switch - PG-TSDSO-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$1.2300 | Buy Now |
|
Rochester Electronics | BTS7004-1EPP - Smart Highside High Current Power Switch RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$1.1400 / $1.3400 | Buy Now |
DISTI #
BTS70041EPPXUMA1
|
TME | IC: power switch, high-side, 15A, Ch: 1, N-Channel, SMD, SO14-W Min Qty: 1 | 0 |
|
$2.3500 / $2.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS70041EPPXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS70041EPPXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |