-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 8A, MOS, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4080
|
Newark | Ic, Load Switch, Power Load Switch Type:High Side, Input Voltage:38V, Current Limit:75A, On State Resistance:0.01Ohm, Ic Case/Package:To-252 (Dpak), No. Of Pins:5Pins, Thermal Protection:Yes, On/Enable Input Polarity:- Rohs Compliant: Yes |Infineon BTS6143DAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$1.6500 / $3.1300 | Buy Now |
DISTI #
BTS6143DAUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-5 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
116051 In Stock |
|
$1.4547 / $3.0100 | Buy Now |
DISTI #
BTS6143DAUMA1
|
Avnet Americas | Power Switch Hi Side 8A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: BTS6143DAUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 45000 |
|
$1.7441 | Buy Now |
DISTI #
BTS6143DAUMA1
|
Avnet Americas | Power Switch Hi Side 8A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: BTS6143DAUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.7441 | Buy Now |
DISTI #
726-BTS6143DAUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart High Side High Current PROFET RoHS: Compliant | 40413 |
|
$1.4500 / $3.0100 | Buy Now |
DISTI #
V36:1790_06378392
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 5.5V to 38V 41A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Date Code: 2402 | Americas - 125000 |
|
$1.4430 / $1.4850 | Buy Now |
DISTI #
V72:2272_06378392
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 5.5V to 38V 41A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2350 Container: Cut Strips | Americas - 391 |
|
$1.5100 / $2.9700 | Buy Now |
|
Future Electronics | BTS6143D Series 38 V 10 mOhm N-Ch Smart Highside Power Switch-PG-TO252-5(DPAK 5) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.4700 | Buy Now |
DISTI #
79934598
|
Verical | Current Limit SW 1-IN 1-OUT 5.5V to 38V 41A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2402 | Americas - 125000 |
|
$1.4430 / $1.4850 | Buy Now |
DISTI #
69263740
|
Verical | Current Limit SW 1-IN 1-OUT 5.5V to 38V 41A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 19 Package Multiple: 1 Date Code: 2301 | Americas - 4647 |
|
$1.6250 / $1.6875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS6143DAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS6143DAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 8A, MOS, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 500 µs | |
Turn-on Time | 500 µs | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for BTS6143DAUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS6143DAUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS6143DXT | Buffer/Inverter Based Peripheral Driver, 8A, MOS, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | BTS6143DAUMA1 vs BTS6143DXT |
BTS6143D | Buffer/Inverter Based Peripheral Driver, 1 Driver, 8A, MOS, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | BTS6143DAUMA1 vs BTS6143D |