Part Details for BTS6142DXT by Infineon Technologies AG
Overview of BTS6142DXT by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS6142DXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS6142DAUMA1
|
Avnet Americas | Power Switch Hi Side 7A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: BTS6142DAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6841 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ |
Part Details for BTS6142DXT
BTS6142DXT CAD Models
BTS6142DXT Part Data Attributes
|
BTS6142DXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS6142DXT
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 8.5A, MOS, PSSO4, TO-252, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-252, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 600 µs | |
Turn-on Time | 600 µs | |
Width | 6.22 mm |
Alternate Parts for BTS6142DXT
This table gives cross-reference parts and alternative options found for BTS6142DXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS6142DXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS6142DAUMA1 | Buffer/Inverter Based Peripheral Driver, 8.5A, MOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | BTS6142DXT vs BTS6142DAUMA1 |
BTS6142D | Buffer/Inverter Based Peripheral Driver, 1 Driver, 8.5A, MOS, PSSO4, TO-252, 5 PIN | Infineon Technologies AG | BTS6142DXT vs BTS6142D |