-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 8.5A, MOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS6142DAUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-5 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8526 In Stock |
|
$1.4046 / $2.9100 | Buy Now |
DISTI #
BTS6142DAUMA1
|
Avnet Americas | Power Switch Hi Side 7A 5-Pin(4+Tab) TO-252 - Tape and Reel (Alt: BTS6142DAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6841 | Buy Now |
|
Future Electronics | N-Channel 5.5 V to 24 V 8.5 A SMT PROFET™ High-Side Power Switch - PG-TO252-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
DISTI #
80556065
|
Verical | Current Limit SW 1-IN 1-OUT -16V to 63V 8.5A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 14 Package Multiple: 1 | Americas - 2500 |
|
$1.6625 / $2.2375 | Buy Now |
|
Rochester Electronics | BTS6142 - PROFET - Smart High Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 1177 |
|
$1.3500 / $1.5800 | Buy Now |
|
Ameya Holding Limited | HIC-PROFET | 6332 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 10 | 2182 |
|
$3.3808 / $3.6373 | Buy Now |
DISTI #
C1S322000450444
|
Chip1Stop | Power Switch Hi Side 1-OUT 7A 0.012Ohm Automotive 5-Pin(4+Tab) TO-252 RoHS: Compliant Container: Cut Tape | 2500 |
|
$1.3500 / $2.2100 | Buy Now |
DISTI #
SP000264200
|
EBV Elektronik | Power Switch Hi Side 7A 5-Pin TO-252 T/R (Alt: SP000264200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS6142DAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS6142DAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 8.5A, MOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 600 µs | |
Turn-on Time | 600 µs | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for BTS6142DAUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS6142DAUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS6142D | Buffer/Inverter Based Peripheral Driver, 1 Driver, 8.5A, MOS, PSSO4, TO-252, 5 PIN | Infineon Technologies AG | BTS6142DAUMA1 vs BTS6142D |