-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 10A, PSSO4, TO-252, DPAK-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4078
|
Newark | Power Load Switch, High-Side, 38V, 5-To-252, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:38V, Current Limit:75A, On State Resistance:0.01Ohm, Ic Case/Package:To-252 (Dpak), No. Of Pins:5Pins Rohs Compliant: Yes |Infineon BTS6133DAUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2398 |
|
$1.7500 / $3.1000 | Buy Now |
DISTI #
BTS6133DAUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13995 In Stock |
|
$1.5941 / $3.0600 | Buy Now |
DISTI #
BTS6133DAUMA1
|
Avnet Americas | Power Switch Hi Side 8A 5-Pin TO-252 T/R - Tape and Reel (Alt: BTS6133DAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel |
2500 |
|
$0.9227 | Buy Now |
DISTI #
58M4078
|
Avnet Americas | Power Switch Hi Side 8A 5-Pin TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 58M4078) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$2.4200 / $3.3000 | Buy Now |
DISTI #
726-BTS6133DAUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart Hi-side PWR Switch 8A RoHS: Compliant | 20628 |
|
$1.5500 / $3.0600 | Buy Now |
DISTI #
E02:0323_00048561
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 41A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2439 | Europe - 7500 |
|
$1.6827 | Buy Now |
DISTI #
V72:2272_06378093
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 41A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2227 Container: Cut Strips | Americas - 2834 |
|
$1.5910 / $3.0220 | Buy Now |
DISTI #
E32:1076_00048561
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 41A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2422 | Europe - 2343 |
|
$1.4870 / $3.0566 | Buy Now |
|
Future Electronics | BTS6133D Series 38 V 10 mOhm Smart Highside Power Switch - PG-TO-252-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$1.6000 | Buy Now |
DISTI #
86308111
|
Verical | Current Limit SW 1-IN 1-OUT to 41A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2439 | Americas - 7500 |
|
$2.5198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS6133DAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS6133DAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 10A, PSSO4, TO-252, DPAK-5
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 500 µs | |
Turn-on Time | 500 µs | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for BTS6133DAUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS6133DAUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTS6133D | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PSSO4, TO-252, DPAK-5 | BTS6133DAUMA1 vs BTS6133D |