Part Details for BTS612N1E3230 by Infineon Technologies AG
Overview of BTS612N1E3230 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS612N1E3230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMART TWO CHANNEL HIGHSIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.5A, MOS, PSFM7 RoHS: Not Compliant | Europe - 61300 |
|
RFQ |
Part Details for BTS612N1E3230
BTS612N1E3230 CAD Models
BTS612N1E3230 Part Data Attributes
|
BTS612N1E3230
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS612N1E3230
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.5A, MOS, PSFM7, STRAIGHT, TO-220AB, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | , SIP7,.1,50TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T7 | |
Number of Functions | 2 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP7,.1,50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 400 µs | |
Turn-on Time | 400 µs |