Part Details for BTS612N1E3128ABUMA1 by Infineon Technologies AG
Overview of BTS612N1E3128ABUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS612N1E3128ABUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BTS612N1E3128ABUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO263-7 Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$2.1311 / $4.2500 | Buy Now |
DISTI #
BTS612N1E3128ABUMA
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Tape and Reel (Alt: BTS612N1E3128ABUMA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.1418 / $2.6177 | Buy Now |
|
Future Electronics | N-Channel 5 V to 34 V 2.3 A SMT PROFET™ High-Side Power Switch - PG-TO263-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
DISTI #
75724722
|
Verical | Current Limit SW 2-IN 2-OUT -10V to 16V 2.3A Automotive AEC-Q100 7-Pin(6+Tab) TO-220AB SMD T/R Min Qty: 7 Package Multiple: 1 Date Code: 2311 | Americas - 1000 |
|
$2.4500 / $4.7125 | Buy Now |
|
Bristol Electronics | 189 |
|
RFQ | ||
|
Rochester Electronics | BTS612 - PROFET - Smart High Side Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 1253 |
|
$1.9700 / $2.3100 | Buy Now |
|
Ameya Holding Limited | PROFET | 56 |
|
RFQ | |
DISTI #
C1S322001036542
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant Container: Cut Tape | 1000 |
|
$1.9600 / $3.7700 | Buy Now |
Part Details for BTS612N1E3128ABUMA1
BTS612N1E3128ABUMA1 CAD Models
BTS612N1E3128ABUMA1 Part Data Attributes
|
BTS612N1E3128ABUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS612N1E3128ABUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4.4A, MOS, PSSO6, TO-263, 7/6 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, 7/6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 4.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 400 µs | |
Turn-on Time | 400 µs | |
Width | 9.25 mm |