Part Details for BTS612N1E3128ABTMA1 by Infineon Technologies AG
Overview of BTS612N1E3128ABTMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS612N1E3128ABTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS612N1E3128ABTMA
|
Avnet Americas | Power Switch Hi Side 2.3A 5-Pin TO-263 - Tape and Reel (Alt: BTS612N1E3128ABTMA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for BTS612N1E3128ABTMA1
BTS612N1E3128ABTMA1 CAD Models
BTS612N1E3128ABTMA1 Part Data Attributes
|
BTS612N1E3128ABTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS612N1E3128ABTMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 7.5A, MOS, PSSO6, TO-220AB, 7 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220AB, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G6 | |
Length | 9.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 400 µs | |
Turn-on Time | 400 µs | |
Width | 9.2 mm |