Part Details for BTS612N1E3128AAUMA1 by Infineon Technologies AG
Overview of BTS612N1E3128AAUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS612N1E3128AAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0250
|
Newark | Power Load Sw, High Side, -40To150Deg C Rohs Compliant: Yes |Infineon BTS612N1E3128AAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 794 |
|
$2.6300 / $4.2000 | Buy Now |
DISTI #
86AK4615
|
Newark | Power Load Sw, High Side, 4A, 150Deg C Rohs Compliant: Yes |Infineon BTS612N1E3128AAUMA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.0300 / $2.1600 | Buy Now |
DISTI #
448-BTS612N1E3128AAUMA1CT-ND
|
DigiKey | IC PWR SWITCH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
808 In Stock |
|
$1.9534 / $4.0400 | Buy Now |
DISTI #
BTS612N1E3128AAUMA
|
Avnet Americas | Power Switch High Side 4.4A 7-Pin TO-263 T/R - Tape and Reel (Alt: BTS612N1E3128AAUMA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.0398 / $2.4931 | Buy Now |
DISTI #
726-BTS612N1E3128AAU
|
Mouser Electronics | Power Switch ICs - Power Distribution CLASSIC PROFET RoHS: Compliant | 40 |
|
$2.1300 / $4.0400 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.9900 / $2.0500 | Buy Now |
|
Ameya Holding Limited | 54 |
|
RFQ | ||
DISTI #
SP005591072
|
EBV Elektronik | Power Switch High Side 4.4A 7-Pin TO-263 T/R (Alt: SP005591072) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS612N1E3128AAUMA1
BTS612N1E3128AAUMA1 CAD Models
BTS612N1E3128AAUMA1 Part Data Attributes
|
BTS612N1E3128AAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS612N1E3128AAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |