Part Details for BTS611L1E3128ABUMA1 by Infineon Technologies AG
Overview of BTS611L1E3128ABUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS611L1E3128ABUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1861
|
Newark | Power Load Sw, High Side, 43V, To-263-7, Power Load Switch Type:High Side, Input Voltage:43V, Current Limit:7.5A, On State Resistance:0.16Ohm, Distribution Switch Case Style:To-263, No. Of Pins:7Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon BTS611L1E3128ABUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | BTS611L1 - PROFET - Smart High Side Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8886 |
|
$1.3300 / $1.5700 | Buy Now |
Part Details for BTS611L1E3128ABUMA1
BTS611L1E3128ABUMA1 CAD Models
BTS611L1E3128ABUMA1 Part Data Attributes:
|
BTS611L1E3128ABUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS611L1E3128ABUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2.3A, MOS, PSSO6, GREEN, PLASTIC, TO-263, 7/6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-263, 7/6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | SEATED HGT-NOM; LOAD CURR FOR PARALLEL CHA IS 4.4 A | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 400 µs | |
Turn-on Time | 400 µs | |
Width | 9.25 mm |