Part Details for BTS5482SFXUMA2 by Infineon Technologies AG
Overview of BTS5482SFXUMA2 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS5482SFXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS5482SFXUMA2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 3:4 DSO-36 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.8191 / $3.9660 | Buy Now |
DISTI #
BTS5482SFXUMA2
|
Avnet Americas | Power Switch Hi Side 0.0055A 36-Pin DSO T/R - Tape and Reel (Alt: BTS5482SFXUMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.9268 / $4.7994 | Buy Now |
|
Future Electronics | SPOC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$3.8200 | Buy Now |
|
Chip1Cloud | IC PWR SWITCH HISIDE PG-DSO-36 | 6000 |
|
RFQ | |
DISTI #
SP001121980
|
EBV Elektronik | Power Switch Hi Side 0.0055A 36-Pin DSO T/R (Alt: SP001121980) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS5482SFXUMA2
BTS5482SFXUMA2 CAD Models
BTS5482SFXUMA2 Part Data Attributes
|
BTS5482SFXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5482SFXUMA2
Infineon Technologies AG
Interface Circuit, PDSO36, SOP-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.3 V | |
Supply Voltage1-Max | 17 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 7.6 mm |