Part Details for BTS54040LBAAUMA1 by Infineon Technologies AG
Overview of BTS54040LBAAUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS54040LBAAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTS54040LBAAUMA1-ITTR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TSON-24 Min Qty: 126 Lead time: 98 Weeks Container: Bulk MARKETPLACE PRODUCT |
54441 In Stock |
|
$2.3800 | Buy Now |
DISTI #
BTS54040LBAAUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TSON-24 Min Qty: 126 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | BTS54040 - SPOC SPI Power Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 57772 |
|
$2.0400 / $2.4000 | Buy Now |
Part Details for BTS54040LBAAUMA1
BTS54040LBAAUMA1 CAD Models
BTS54040LBAAUMA1 Part Data Attributes:
|
BTS54040LBAAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS54040LBAAUMA1
Infineon Technologies AG
Interface Circuit, PDSO24, GREEN, TSON-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, TSON-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SEATED HGT-NOM | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N24 | |
Length | 9.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.8 V | |
Supply Voltage-Nom | 4.3 V | |
Supply Voltage1-Max | 28 V | |
Supply Voltage1-Min | 5.5 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6 mm |