-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.4A, MOS, PDSO12, GREEN, PLASTIC, SOP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS5215L
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH INDUSTRY APP RoHS: Compliant | 6109 |
|
$1.8500 / $3.7100 | Buy Now |
DISTI #
67609657
|
Verical | Current Limit SW 2-IN 2-OUT -10V to 16V 4.7A Automotive AEC-Q100 12-Pin DSO T/R Min Qty: 26 Package Multiple: 1 Date Code: 2301 | Americas - 900 |
|
$2.6277 / $2.9977 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 12 Pin, Plastic, SOP | 720 |
|
$2.6475 / $5.2950 | Buy Now |
DISTI #
BTS5215L
|
TME | IC: power switch, high-side, 3.7A, Ch: 2, N-Channel, SMD, BSOP12 Min Qty: 1 | 1075 |
|
$2.0300 / $3.2800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 215 |
|
$3.8955 / $4.3103 | Buy Now |
|
ComSIT USA | SMART HIGH-SIDE POWER SWITCH TWO CHANNELS 2 X 90 MILLI OHMS STATUS FEEDBACK Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.4A, MOS, PDSO12 RoHS: Compliant | Europe - 113 |
|
RFQ | |
|
NexGen Digital | 1000 |
|
RFQ | ||
DISTI #
ICIFP44387
|
Rutronik | 2xHSS 90mOhm 36V D-SO12-9 SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 11000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1400 | Buy Now |
|
Chip1Cloud | Current Limit Switch High Side / IC SWITCH PWR HISIDE DSO-12 | 20600 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosurePG-DSO-12 | 1048 |
|
$1.6666 / $1.9664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS5215L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5215L
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.4A, MOS, PDSO12, GREEN, PLASTIC, SOP-12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 4.7 A | |
Output Peak Current Limit-Nom | 7.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP12,.4,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 270 µs | |
Turn-on Time | 250 µs | |
Width | 6.4 mm |
This table gives cross-reference parts and alternative options found for BTS5215L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS5215L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS5215LXT | Buffer/Inverter Based Peripheral Driver, 7.4A, PDSO12, GREEN, PLASTIC, SOP-12 | Infineon Technologies AG | BTS5215L vs BTS5215LXT |
BTS5215LAUMA1 | Buffer/Inverter Based Peripheral Driver, 7.4A, PDSO12, GREEN, PLASTIC, SOP-12 | Infineon Technologies AG | BTS5215L vs BTS5215LAUMA1 |