Part Details for BTS5210GXUMA1 by Infineon Technologies AG
Overview of BTS5210GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS5210GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3404
|
Newark | Ic, Smart High Side Pwr Sw, Dso-14, Power Load Switch Type:High Side, Input Voltage:40V, Current Limit:6.5A, On State Resistance:0.14Ohm, Distribution Switch Case Style:Soic, No. Of Pins:14Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Infineon BTS5210GXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2492 |
|
$1.3000 / $2.8500 | Buy Now |
DISTI #
BTS5210GXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-14 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3666 In Stock |
|
$1.2093 / $2.7400 | Buy Now |
DISTI #
BTS5210GXUMA1
|
Avnet Americas | Power Switch Hi Side 1.8A 14-Pin DSO - Tape and Reel (Alt: BTS5210GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4276 | Buy Now |
DISTI #
726-BTS5210GXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH 2 CHANNELS RoHS: Compliant | 7689 |
|
$1.2400 / $2.7400 | Buy Now |
|
Future Electronics | BTS5210G Series 40 V 70 Ohm Smart High-Side Power Switch - PG-DSO-14-37 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.2300 | Buy Now |
DISTI #
BTS5210GXUMA1
|
Avnet Americas | Power Switch Hi Side 1.8A 14-Pin DSO - Tape and Reel (Alt: BTS5210GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4276 | Buy Now |
|
Ameya Holding Limited | BTS5210G Series 40 V 70 Ohm Smart High-Side Power Switch - PG-DSO-14-37 | 7500 |
|
RFQ | |
DISTI #
SP000272327
|
EBV Elektronik | Power Switch Hi Side 1.8A 14-Pin DSO (Alt: SP000272327) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | EBV - 40000 |
|
Buy Now | |
DISTI #
2215488
|
element14 Asia-Pacific | IC, SMART HIGH SIDE PWR SW, DSO-14 RoHS: Compliant Min Qty: 1 Container: Each | 2492 |
|
$1.2565 / $2.9046 | Buy Now |
DISTI #
2215488
|
Farnell | IC, SMART HIGH SIDE PWR SW, DSO-14 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 2492 |
|
$1.1990 / $3.1011 | Buy Now |
Part Details for BTS5210GXUMA1
BTS5210GXUMA1 CAD Models
BTS5210GXUMA1 Part Data Attributes:
|
BTS5210GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5210GXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 8.5A, PDSO14, GREEN, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 270 µs | |
Turn-on Time | 250 µs | |
Width | 4 mm |
Alternate Parts for BTS5210GXUMA1
This table gives cross-reference parts and alternative options found for BTS5210GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS5210GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS5210G | Buffer/Inverter Based Peripheral Driver, 8.5A, MOS, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | BTS5210GXUMA1 vs BTS5210G |