Part Details for BTS51802EKAXUMA1 by Infineon Technologies AG
Overview of BTS51802EKAXUMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS51802EKAXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS51802EKAXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-14 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3684 In Stock |
|
$0.7362 / $1.7400 | Buy Now |
DISTI #
BTS51802EKAXUMA1
|
Avnet Americas | Power Switch Hi Side 2A 14-Pin DSO EP T/R - Tape and Reel (Alt: BTS51802EKAXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9038 | Buy Now |
DISTI #
726-BTS51802EKAXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET +12V Smart Hi Side Pwr SW Dual RoHS: Compliant | 2487 |
|
$0.7360 / $1.3600 | Buy Now |
|
Future Electronics | BTS51802EKA Series 18 V 1.5 A Smart High-Side Power Switch - PG-DSO-14-40-EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.7350 | Buy Now |
|
Bristol Electronics | 253 |
|
RFQ | ||
|
Rochester Electronics | BTS5180 - PROFET - Smart High Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 30940 |
|
$0.7228 / $0.8504 | Buy Now |
|
Ameya Holding Limited | BTS51802EKA Series 18 V 1.5 A Smart High-Side Power Switch - PG-DSO-14-40-EP | 250 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2115 |
|
RFQ | |
DISTI #
SP000639238
|
EBV Elektronik | Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 6V, 11A, SOIC-14 (Alt: SP000639238) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | BTS51802EKA Series 18 V 1.5 A Smart High-Side Power Switch - PG-DSO-14-40-EP RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.9400 / $1.0100 | Buy Now |
Part Details for BTS51802EKAXUMA1
BTS51802EKAXUMA1 CAD Models
BTS51802EKAXUMA1 Part Data Attributes:
|
BTS51802EKAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS51802EKAXUMA1
Infineon Technologies AG
Telephone Relay Driver, 1.5A, PDSO14, GREEN, PLASTIC, MS-012BB, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | TELEPHONE RELAY DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 230 µs | |
Turn-on Time | 100 µs | |
Width | 3.9 mm |