-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telephone Relay Driver, 2 Driver, 1.5A, MOS, PDSO14, 4 MM, GREEN, PLASTIC, MS-012BB, DSO-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS51202EKAXUMA1
|
Avnet Americas | Power Switch Hi Side 2.5A 14-Pin DSO EP T/R - Tape and Reel (Alt: BTS51202EKAXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 80000 |
|
$1.0072 | Buy Now |
DISTI #
726-BTS5120-2EKA
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET +12V Smart Hi Side Pwr SW Dual RoHS: Compliant | 2451 |
|
$0.8440 / $1.9400 | Buy Now |
|
Quest Components | TELEPHONE RELAY DRIVER, 2 DRIVER, 1.5A, MOS, PDSO14 | 696 |
|
$10.4748 / $15.7122 | Buy Now |
DISTI #
BTS5120-2EKA
|
TME | IC: power switch, high-side, 2A, Ch: 2, N-Channel, SMD, SO14 Min Qty: 1 | 2470 |
|
$1.3500 / $1.8800 | Buy Now |
|
LCSC | 5V28V 200m 1A 2 SOIC-14-EP Power Distribution Switches ROHS | 5 |
|
$2.3366 / $3.5034 | Buy Now |
|
Sense Electronic Company Limited | SOP14 | 3298 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS5120-2EKA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5120-2EKA
Infineon Technologies AG
Telephone Relay Driver, 2 Driver, 1.5A, MOS, PDSO14, 4 MM, GREEN, PLASTIC, MS-012BB, DSO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | DSO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | TELEPHONE RELAY DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 230 µs | |
Turn-on Time | 230 µs | |
Width | 3.9 mm |