-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 2.5A, PDSO14, GREEN, PLASTIC, MS-012BB, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS50902EKAXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-14 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4360 In Stock |
|
$1.0062 / $2.2800 | Buy Now |
DISTI #
BTS50902EKAXUMA1
|
Avnet Americas | Power Switch Hi Side 3.5A 14-Pin DSO EP T/R - Tape and Reel (Alt: BTS50902EKAXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.1878 | Buy Now |
DISTI #
726-BTS50902EKAXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET +12V Smart Hi Side Pwr SW Dual RoHS: Compliant | 2474 |
|
$1.0000 / $1.6600 | Buy Now |
DISTI #
V72:2272_06383583
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT 8V to 18V 3.5A Automotive AEC-Q100 14-Pin DSO EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2250 Container: Cut Strips | Americas - 2298 |
|
$1.0286 / $1.1284 | Buy Now |
|
Future Electronics | BTS50902 Series 28 V 90 mOhm Smart High-Side Power Switch - PG-DSO-14-40-EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
DISTI #
66242973
|
Verical | Current Limit SW 2-IN 2-OUT 8V to 18V 3.5A Automotive AEC-Q100 14-Pin DSO EP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2250 | Americas - 2298 |
|
$1.0286 / $1.1284 | Buy Now |
|
Rochester Electronics | BTS5090 - PROFET - Smart High Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 597739 |
|
$0.9499 / $1.1200 | Buy Now |
DISTI #
BTS50902EKAXUMA1
|
Avnet Americas | Power Switch Hi Side 3.5A 14-Pin DSO EP T/R - Tape and Reel (Alt: BTS50902EKAXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.1878 | Buy Now |
|
Ameya Holding Limited | BTS50902 Series 28 V 90 mOhm Smart High-Side Power Switch - PG-DSO-14-40-EP | 1215 |
|
RFQ | |
|
Chip1Cloud | IC PWR SWITCH N-CHAN 1:1 DSO-14 / Power Switch/Driver 1:1 N-Channel 2.5A PG-DSO-14-40-EP | 7800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS50902EKAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS50902EKAXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2.5A, PDSO14, GREEN, PLASTIC, MS-012BB, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 230 µs | |
Turn-on Time | 100 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BTS50902EKAXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS50902EKAXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS5090-2EKA | Buffer/Inverter Based Peripheral Driver, 2 Driver, 2.5A, MOS, PDSO14, 4 MM, GREEN, PLASTIC, MS-012BB, SOP-14 | Infineon Technologies AG | BTS50902EKAXUMA1 vs BTS5090-2EKA |