Part Details for BTS50202EKAXUMA2 by Infineon Technologies AG
Results Overview of BTS50202EKAXUMA2 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS50202EKAXUMA2 Information
BTS50202EKAXUMA2 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BTS50202EKAXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1856
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, No. Of Channels:2Chann... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5855 |
|
$0.8660 | Buy Now |
DISTI #
BTS50202EKAXUMA2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-14 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18273 In Stock |
|
$1.6315 / $3.3400 | Buy Now |
DISTI #
BTS50202EKAXUMA2
|
Avnet Americas | Power Switch Hi Side 7A 14-Pin DSO EP T/R - Tape and Reel (Alt: BTS50202EKAXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel |
45000 |
|
$1.5101 / $1.5884 | Buy Now |
DISTI #
50Y1856
|
Avnet Americas | Power Switch Hi Side 7A 14-Pin DSO EP T/R - Product that comes on tape, but is not reeled (Alt: 50Y1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack |
258 Partner Stock |
|
$1.7100 / $2.5600 | Buy Now |
DISTI #
726-BTS50202EKAXUMA2
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET +12V Smart Hi Side Pwr SW Dual RoHS: Compliant | 3658 |
|
$1.6300 / $3.0900 | Buy Now |
|
Future Electronics | BTS50202EKA Series 18 V 5 A Smart High-Side Power Switch - PG-DSO-14-40-EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel |
2500 Reel |
|
$1.5800 | Buy Now |
|
Rochester Electronics | BTS5020 - PROFET - Smart High Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 97330 |
|
$1.5400 / $1.8100 | Buy Now |
DISTI #
BTS50202EKAXUMA2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4889 |
|
$1.5000 / $1.7900 | Buy Now |
DISTI #
SP000857482
|
EBV Elektronik | Power Switch Hi Side 7A 14Pin DSO EP TR (Alt: SP000857482) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 15299 |
|
RFQ |
Part Details for BTS50202EKAXUMA2
BTS50202EKAXUMA2 CAD Models
BTS50202EKAXUMA2 Part Data Attributes
|
BTS50202EKAXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS50202EKAXUMA2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, PDSO14, 4 MM, GREEN, PLASTIC, MS-012BB, DSO-14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 4 MM, GREEN, PLASTIC, MS-012BB, DSO-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 230 µs | |
Turn-on Time | 230 µs | |
Width | 3.9 mm |