Drivers And Interfaces
BTS5014SDA
Infineon Technologies AG
Description: Buffer/Inverter Based Peripheral Driver, 1 Driver, 11.1A, MOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN

Overview of BTS5014SDA by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for BTS5014SDA by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 726-BTS5014SDA
Mouser Electronics Power Switch ICs - Power Distribution Power Switch Profet Smart Hide-Side RoHS: Compliant 3545
  • 1 $2.9000
  • 10 $2.5200
  • 100 $2.1400
  • 250 $2.0100
  • 500 $1.7600
  • 1,000 $1.4600
  • 2,500 $1.2400
  • 5,000 $1.2200
$1.2200 / $2.9000 Buy Now
DISTI # BTS5014SDA
TME IC: power switch, high-side, 6A, Ch: 1, N-Channel, SMD, TO252-5 Min Qty: 1 0
  • 1 $2.1400
  • 3 $1.8400
  • 10 $1.4900
  • 100 $1.2900
$1.2900 / $2.1400 RFQ
LCSC TO-252-4 Power Distribution Switches ROHS 20
  • 1 $5.2392
  • 10 $4.5686
  • 30 $4.1697
  • 100 $3.7660
  • 500 $3.5792
  • 1,000 $3.4959
$3.4959 / $5.2392 Buy Now
Win Source Electronics IC PWR SW SMART HISIDE TO252-5 43168
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

CAD Models for BTS5014SDA by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BTS5014SDA by Infineon Technologies AG

BTS5014SDA
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-252
Package Description
GREEN, PLASTIC, TO-252, 5 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Additional Feature
REVERSE BATTERY PROTECTION
Built-in Protections
TRANSIENT; OVER CURRENT; UNDER VOLTAGE
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
4
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
11.1 A
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
2.5 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
5.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
MOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.14 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
500 µs
Turn-on Time
500 µs
Width
6.22 mm
Want to compare parts?
  1. BTS5014SDA
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 1 Driver, 11.1A, MOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
    VS

Related Parts for BTS5014SDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS5014SDA by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS5014SDA by Infineon Technologies AG

  • Please alert me when BTS5014SDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTS5014SDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS5014SDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTS5014SDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS5014SDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS5014SDA by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: