-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 12A, MOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS5012SDAAUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-5 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9209 In Stock |
|
$1.3391 / $2.7700 | Buy Now |
DISTI #
BTS5012SDAAUMA1
|
Avnet Americas | Power Switch Hi Side 6.5A 5-Pin TO-252 T/R - Tape and Reel (Alt: BTS5012SDAAUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6055 | Buy Now |
DISTI #
E02:0323_00171654
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -16V to 63V 8A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100 Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Date Code: 2339 | Europe - 2500 |
|
$1.2923 / $1.3487 | Buy Now |
DISTI #
V72:2272_06382924
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -16V to 63V 8A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1758 |
|
$1.3900 / $1.8020 | Buy Now |
|
Future Electronics | N-Channel 5.5 V to 20 V 8 A SMT PROFET™ High-Side Power Switch - PG-TO252-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
DISTI #
69265749
|
Verical | Current Limit SW 1-IN 1-OUT -16V to 63V 8A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100 Min Qty: 17 Package Multiple: 1 Date Code: 2238 | Americas - 5000 |
|
$1.1350 / $1.9250 | Buy Now |
DISTI #
73156069
|
Verical | Current Limit SW 1-IN 1-OUT -16V to 63V 8A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100 Min Qty: 2500 Package Multiple: 2500 Date Code: 2339 | Americas - 2500 |
|
$1.2934 / $1.3499 | Buy Now |
DISTI #
63458963
|
Verical | Current Limit SW 1-IN 1-OUT -16V to 63V 8A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100 Min Qty: 5 Package Multiple: 1 Date Code: 2230 | Americas - 1758 |
|
$1.3900 / $1.8020 | Buy Now |
DISTI #
62294669
|
Verical | Current Limit SW 1-IN 1-OUT -16V to 63V 8A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100 Min Qty: 15 Package Multiple: 1 Date Code: 2218 | Americas - 256 |
|
$1.5625 / $2.0875 | Buy Now |
|
Rochester Electronics | BTS5012 - PROFET - Smart High Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.2800 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS5012SDAAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5012SDAAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 12A, MOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 500 µs | |
Turn-on Time | 500 µs | |
Width | 6.22 mm |