-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 10A, PDSO14, GREEN, PLASTIC, MS-012BB, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS50121EKBXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-14 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4414 In Stock |
|
$1.1219 / $2.3900 | Buy Now |
DISTI #
BTS50121EKBXUMA1
|
Avnet Americas | Power Switch Hi Side 10A 14-Pin DSO EP T/R - Tape and Reel (Alt: BTS50121EKBXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BTS50121EKBXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET RoHS: Compliant | 7399 |
|
$1.1200 / $1.8200 | Buy Now |
DISTI #
V36:1790_06383314
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -0.3V to 6V 10A Automotive AEC-Q100 14-Pin DSO EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2429 | Americas - 5000 |
|
$1.2481 | Buy Now |
DISTI #
E02:0323_05926709
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -0.3V to 6V 10A Automotive AEC-Q100 14-Pin DSO EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2313 | Europe - 2500 |
|
$1.0608 / $1.0923 | Buy Now |
DISTI #
V72:2272_06383314
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -0.3V to 6V 10A Automotive AEC-Q100 14-Pin DSO EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1425 |
|
$1.1509 / $1.2683 | Buy Now |
|
Future Electronics | BTS50121EKB Series 28 V 12 mOhm Smart High Side Power Switch - PG-DSO-14-47-EP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 24Cut Tape/Mini-Reel |
|
$1.7600 / $2.2900 | Buy Now |
|
Future Electronics | BTS50121EKB Series 28 V 12 mOhm Smart High Side Power Switch - PG-DSO-14-47-EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
DISTI #
69883078
|
Verical | Current Limit SW 1-IN 1-OUT -0.3V to 6V 10A Automotive AEC-Q100 14-Pin DSO EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2307 | Americas - 4000 |
|
$1.1550 / $1.3000 | Buy Now |
DISTI #
82115307
|
Verical | Current Limit SW 1-IN 1-OUT -0.3V to 6V 10A Automotive AEC-Q100 14-Pin DSO EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2313 | Americas - 2500 |
|
$1.0540 / $1.0853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS50121EKBXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS50121EKBXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 10A, PDSO14, GREEN, PLASTIC, MS-012BB, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | HLSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 250 µs | |
Turn-on Time | 250 µs | |
Width | 3.9 mm |