Part Details for BTS50121EKAXUMA1 by Infineon Technologies AG
Overview of BTS50121EKAXUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS50121EKAXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BTS50121EKAXUMA1-ND
|
DigiKey | AUTOMOTIVE SMART HIGH SIDE SWITC Min Qty: 341 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
535198 In Stock |
|
$0.8800 | Buy Now |
|
Rochester Electronics | BTS5012 - PROFET - Smart High Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 80991 |
|
$0.7203 / $0.8474 | Buy Now |
DISTI #
SP000768294
|
EBV Elektronik | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 10A, PDSO14 (Alt: SP000768294) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTS50121EKAXUMA1
BTS50121EKAXUMA1 CAD Models
BTS50121EKAXUMA1 Part Data Attributes
|
BTS50121EKAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS50121EKAXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 10A, PDSO14, GREEN, PLASTIC, MS-012BB, SOP-14
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, MS-012BB, SOP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 250 µs | |
Turn-on Time | 250 µs | |
Width | 3.9 mm |