Part Details for BTS500801EGAAUMA1 by Infineon Technologies AG
Overview of BTS500801EGAAUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS500801EGAAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS500801EGAAUMA1
|
Avnet Americas | Power Switch Hi Side 13A 12-Pin DSO EP - Tape and Reel (Alt: BTS500801EGAAUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | BTS50080 - PROFET - Smart High Side Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15086 |
|
$1.5000 / $1.7600 | Buy Now |
Part Details for BTS500801EGAAUMA1
BTS500801EGAAUMA1 CAD Models
BTS500801EGAAUMA1 Part Data Attributes
|
BTS500801EGAAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS500801EGAAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, PDSO12, GREEN, PLASTIC, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PACKAGE-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP12,.4,39 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.6 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Width | 6.4 mm |
Alternate Parts for BTS500801EGAAUMA1
This table gives cross-reference parts and alternative options found for BTS500801EGAAUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS500801EGAAUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS500551TMBAKSA1 | Buffer/Inverter Based Peripheral Driver, 0.4A, MOS, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500801EGAAUMA1 vs BTS500551TMBAKSA1 |
BTS500801TEBAUMA1 | Buffer/Inverter Based Peripheral Driver, | Infineon Technologies AG | BTS500801EGAAUMA1 vs BTS500801TEBAUMA1 |
BTS500801TMAATMA1 | Buffer/Inverter Based Peripheral Driver, 12A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500801EGAAUMA1 vs BTS500801TMAATMA1 |
BTS500801TEAAUMA1 | Buffer/Inverter Based Peripheral Driver, | Infineon Technologies AG | BTS500801EGAAUMA1 vs BTS500801TEAAUMA1 |
BTS500801TMCATMA1 | Buffer/Inverter Based Peripheral Driver, 140A, PSSO7, GREEN, PLASTIC, TO-220, SOP-7 | Infineon Technologies AG | BTS500801EGAAUMA1 vs BTS500801TMCATMA1 |
BTS50055-1TMB | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.4A, MOS, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500801EGAAUMA1 vs BTS50055-1TMB |
BTS50080-1TEB | Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | BTS500801EGAAUMA1 vs BTS50080-1TEB |
BTS50080-1TMB | Buffer/Inverter Based Peripheral Driver, 1 Driver, 12A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500801EGAAUMA1 vs BTS50080-1TMB |
BTS500551TMAATMA1 | Buffer/Inverter Based Peripheral Driver, 70A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500801EGAAUMA1 vs BTS500551TMAATMA1 |
BTS50055-1TMC | Buffer/Inverter Based Peripheral Driver, 1 Driver, 17A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500801EGAAUMA1 vs BTS50055-1TMC |