Part Details for BTS50080-1EGA by Infineon Technologies AG
Overview of BTS50080-1EGA by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101EGANA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101EGANA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101EGANA#20 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for BTS50080-1EGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Smart High-Side Power Switch PROFET™ | 8600 |
|
$18.8410 / $28.2610 | Buy Now |
Part Details for BTS50080-1EGA
BTS50080-1EGA CAD Models
BTS50080-1EGA Part Data Attributes
|
BTS50080-1EGA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS50080-1EGA
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO12, PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PACKAGE-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G12 | |
Length | 7.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP12,.4,39 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.6 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Width | 6.4 mm |