Part Details for BTS50070-1TMB by Infineon Technologies AG
Overview of BTS50070-1TMB by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTS50070-1TMB
BTS50070-1TMB CAD Models
BTS50070-1TMB Part Data Attributes
|
BTS50070-1TMB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS50070-1TMB
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 12A, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP7,.1,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |