-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 25A, PSSO6, TO-263, 7/6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9404
|
Newark | Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Infineon BTS500251TADATMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 877 |
|
$2.6600 / $5.0500 | Buy Now |
DISTI #
448-BTS500251TADATMA2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO263-7 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5167 In Stock |
|
$2.4405 / $4.8600 | Buy Now |
DISTI #
BTS500251TADATMA2
|
Avnet Americas | Power Switch Hi Side/Lo Side 1-OUT 30A 0.0025Ohm 7-Pin D2PAK T/R - Tape and Reel (Alt: BTS500251TADATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 16000 |
|
$2.4527 / $2.9977 | Buy Now |
DISTI #
BTS500251TADATMA2
|
Avnet Americas | Power Switch Hi Side/Lo Side 1-OUT 30A 0.0025Ohm 7-Pin D2PAK T/R - Tape and Reel (Alt: BTS500251TADATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.8160 | Buy Now |
DISTI #
726-BTS500251TADATM2
|
Mouser Electronics | Power Switch ICs - Power Distribution MULTICHIP PROFET & GD RoHS: Compliant | 428 |
|
$2.6100 / $4.8600 | Buy Now |
DISTI #
73577056
|
Verical | Current Limit SW 1-IN 1-OUT -0.3V to 28V 30A Automotive AEC-Q100 7-Pin(6+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2244 | Americas - 7000 |
|
$2.9250 | Buy Now |
DISTI #
BTS500251TADATMA2
|
Avnet Americas | Power Switch Hi Side/Lo Side 1-OUT 30A 0.0025Ohm 7-Pin D2PAK T/R - Tape and Reel (Alt: BTS500251TADATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 16000 |
|
$2.4527 / $2.9977 | Buy Now |
DISTI #
BTS500251TADATMA2
|
Avnet Americas | Power Switch Hi Side/Lo Side 1-OUT 30A 0.0025Ohm 7-Pin D2PAK T/R - Tape and Reel (Alt: BTS500251TADATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.8160 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 965 |
|
$4.9014 / $5.1763 | Buy Now |
DISTI #
SP002441320
|
EBV Elektronik | Power Switch Hi Side/Lo Side 1-OUT 30A 0.0025Ohm 7-Pin D2PAK T/R (Alt: SP002441320) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS500251TADATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS500251TADATMA2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 25A, PSSO6, TO-263, 7/6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 550 µs | |
Turn-on Time | 550 µs | |
Width | 9.25 mm |