-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8791
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:18V, Current Limit:33A, On State Resistance:0.0015Ohm, Distribution Switch Case Style:To-263, No. Of Pins:7Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon BTS500151TADATMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.7200 | Buy Now |
DISTI #
BTS500151TADATMA2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO263-7 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2450 In Stock |
|
$3.3138 / $6.0700 | Buy Now |
DISTI #
BTS500151TADATMA2
|
Avnet Americas | Power Switch High Side 33A 7-Pin TO-263 T/R - Tape and Reel (Alt: BTS500151TADATMA2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.9105 | Buy Now |
DISTI #
726-BTS500151TADATM2
|
Mouser Electronics | Power Switch ICs - Power Distribution HIC-PROFET RoHS: Compliant | 6796 |
|
$3.3100 / $5.5400 | Buy Now |
|
Future Electronics | Power Switch/Driver 1:1 N-Channel 33A TO-263-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.3200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 3840 |
|
$5.6565 / $5.9552 | Buy Now |
DISTI #
SP001699382
|
EBV Elektronik | Power Switch High Side 33A 7-Pin TO-263 T/R (Alt: SP001699382) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS500151TADATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS500151TADATMA2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PART AVAILABLE IN UNIFIED; ALSO HAS EXTENDED SUPPLY FORM 5.3V TO 28V | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 39 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 700 µs | |
Turn-on Time | 700 µs | |
Width | 9.25 mm |