Part Details for BTS4880RAUMA1 by Infineon Technologies AG
Overview of BTS4880RAUMA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS4880RAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4834
|
Newark | Pwr Load Sw, High Side, 45V, Soic-36, Power Load Switch Type:High Side, Input Voltage:45V, Current Limit:1.4A, On State Resistance:0.15Ohm, Distribution Switch Case Style:Soic, No. Of Pins:36Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Infineon BTS4880RAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4520 |
|
$7.3800 / $12.2200 | Buy Now |
DISTI #
BTS4880RAUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-36 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
746 In Stock |
|
$6.1003 / $10.7500 | Buy Now |
DISTI #
BTS4880RAUMA1
|
Avnet Americas | Power Switch Hi Side 0.7A 36-Pin DSO T/R - Tape and Reel (Alt: BTS4880RAUMA1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.9347 | Buy Now |
DISTI #
726-BTS4880RAUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution 200mOhms RoHS: Compliant | 8140 |
|
$5.5900 / $10.7500 | Buy Now |
DISTI #
E02:0323_00171580
|
Arrow Electronics | Current Limit SW 8-IN 8-OUT 11V to 45V 1.4A Automotive AEC-Q100 36-Pin DSO T/R Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks Date Code: 2348 | Europe - 800 |
|
$6.1069 | Buy Now |
DISTI #
V36:1790_06376950
|
Arrow Electronics | Current Limit SW 8-IN 8-OUT 11V to 45V 1.4A Automotive AEC-Q100 36-Pin DSO T/R Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks Date Code: 2342 | Americas - 800 |
|
$5.6270 | Buy Now |
|
Future Electronics | BTS4880R Series 47 V 200 mOhm Smart Power High Side Switch - PG-DSO-36 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks Container: Reel | 800Reel |
|
$6.8000 | Buy Now |
DISTI #
80564977
|
Verical | Current Limit SW 8-IN 8-OUT 11V to 45V 1.4A Automotive AEC-Q100 36-Pin DSO T/R Min Qty: 3 Package Multiple: 1 | Americas - 800 |
|
$7.4500 / $13.3750 | Buy Now |
DISTI #
80569214
|
Verical | Current Limit SW 8-IN 8-OUT 11V to 45V 1.4A Automotive AEC-Q100 36-Pin DSO T/R Min Qty: 800 Package Multiple: 800 Date Code: 2342 | Americas - 800 |
|
$5.6270 | Buy Now |
DISTI #
76878123
|
Verical | Current Limit SW 8-IN 8-OUT 11V to 45V 1.4A Automotive AEC-Q100 36-Pin DSO T/R Min Qty: 800 Package Multiple: 800 Date Code: 2348 | Americas - 800 |
|
$9.2717 | Buy Now |
Part Details for BTS4880RAUMA1
BTS4880RAUMA1 CAD Models
BTS4880RAUMA1 Part Data Attributes
|
BTS4880RAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS4880RAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1.4A, PDSO36, HEAT SLUG, PLASTIC, DSO-36
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 36 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 150 µs | |
Turn-on Time | 100 µs | |
Width | 11 mm |
Alternate Parts for BTS4880RAUMA1
This table gives cross-reference parts and alternative options found for BTS4880RAUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS4880RAUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS4880R | Buffer/Inverter Based Peripheral Driver, 8 Driver, 1.4A, MOS, PDSO36, HEAT SLUG, PLASTIC, DSO-36 | Infineon Technologies AG | BTS4880RAUMA1 vs BTS4880R |