-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 8 Driver, 1.4A, MOS, PDSO36, HEAT SLUG, PLASTIC, DSO-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS4880R
|
Mouser Electronics | Power Switch ICs - Power Distribution 200mOhms RoHS: Compliant | 3108 |
|
$6.0900 / $10.7400 | Buy Now |
|
Quest Components | 1.4 A 8 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO36 | 3 |
|
$9.3500 / $12.7500 | Buy Now |
DISTI #
BTS4880R
|
TME | IC: power switch, high-side, 625mA, Ch: 1, N-Channel, SMD, BSSOP36 Min Qty: 1 | 0 |
|
$8.4300 / $11.3800 | RFQ |
DISTI #
ICIFP46429
|
Rutronik | 8xHSS 200mOhm 45V PG-DSO-36 SMD RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel |
Stock DE - 800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.3100 | Buy Now |
|
Chip1Cloud | Current Limit Switch High Side / IC HIGH SIDE PWR SWITCH DSO-36 | 9000 |
|
RFQ | |
|
Win Source Electronics | Current Limit Switch High Side / IC HIGH SIDE PWR SWITCH DSO-36 | 29384 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS4880R
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS4880R
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 8 Driver, 1.4A, MOS, PDSO36, HEAT SLUG, PLASTIC, DSO-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | HEAT SLUG, PLASTIC, DSO-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 36 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 11 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 150 µs | |
Turn-on Time | 100 µs | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for BTS4880R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS4880R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS4880RAUMA1 | Buffer/Inverter Based Peripheral Driver, 1.4A, PDSO36, HEAT SLUG, PLASTIC, DSO-36 | Infineon Technologies AG | BTS4880R vs BTS4880RAUMA1 |