Part Details for BTS462T by Siemens
Overview of BTS462T by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BTS462T
BTS462T CAD Models
BTS462T Part Data Attributes:
|
BTS462T
Siemens
Buy Now
Datasheet
|
Compare Parts:
BTS462T
Siemens
Buffer/Inverter Based Peripheral Driver, 4.4A, MOS, PSSO4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 4.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Turn-off Time | 230 µs | |
Turn-on Time | 170 µs |
Alternate Parts for BTS462T
This table gives cross-reference parts and alternative options found for BTS462T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS462T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS409L1 | Buffer/Inverter Based Peripheral Driver, 9.5A, MOS, PSFM5, TO-220AB, 5 PIN | Siemens | BTS462T vs BTS409L1 |
BUK204-50Y | IC 10 A BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, 5 PIN, Peripheral Driver | NXP Semiconductors | BTS462T vs BUK204-50Y |
BUK205-50X | IC 15 A BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, 5 PIN, Peripheral Driver | NXP Semiconductors | BTS462T vs BUK205-50X |
VN05NSP | 1.4A BUF OR INV BASED PRPHL DRVR, PDSO10, POWER, SO-10 | STMicroelectronics | BTS462T vs VN05NSP |
BTS409L1 | Buffer/Inverter Based Peripheral Driver, 7.5A, MOS, PZFM6, TO-220AB, 7 PIN | Infineon Technologies AG | BTS462T vs BTS409L1 |