Part Details for BTS452T by Siemens
Results Overview of BTS452T by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTS452T Information
BTS452T by Siemens is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BTS452T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 7345 |
|
RFQ |
Part Details for BTS452T
BTS452T CAD Models
BTS452T Part Data Attributes
|
BTS452T
Siemens
Buy Now
Datasheet
|
Compare Parts:
BTS452T
Siemens
Buffer/Inverter Based Peripheral Driver, 2.2A, MOS, PSSO4,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for BTS452T
This table gives cross-reference parts and alternative options found for BTS452T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS452T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTS452TATMA1 | Infineon Technologies AG | $1.0295 | Buffer/Inverter Based Peripheral Driver, 2.2A, MOS, PSSO4, PLASTIC, TO-252, 5 PIN | BTS452T vs BTS452TATMA1 |