-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 7.6A, MOS, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4071
|
Newark | Power Load Switch, High-Side, 36V, 5-To-252, Power Load Switch Type:High Side, Input Voltage:36V, Current Limit:65A, On State Resistance:0.013Ohm, Ic Case/Package:To-252 (Dpak), No. Of Pins:5Pins, Thermal Protection:Yes, Msl:- Rohs Compliant: Yes |Infineon BTS443PAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5700 / $3.4800 | Buy Now |
DISTI #
BTS443PAUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-5 Min Qty: 1 Lead time: 89 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.6187 / $3.3500 | Buy Now |
DISTI #
BTS443PAUMA1
|
Avnet Americas | Power Switch Hi Side 6.2A 5-Pin TO-252 T/R - Tape and Reel (Alt: BTS443PAUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6903 / $2.0660 | Buy Now |
DISTI #
726-BTS443PAUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart High Side 1 Ch 36V 42W RoHS: Compliant | 0 |
|
$2.1000 / $3.3900 | Order Now |
|
Future Electronics | BTS443P Series 36 V 16 mOhm Surface Mount Smart Highside Power Switch - TO-252-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.9900 | Buy Now |
DISTI #
SP000264198
|
EBV Elektronik | Power Switch Hi Side 6.2A 5-Pin TO-252 T/R (Alt: SP000264198) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 TO252-5 / Power Switch/Driver 1:1 N-Channel 21A PG-TO252-5-11 | 160790 |
|
$1.6020 / $2.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS443PAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS443PAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 7.6A, MOS, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 7.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 410 µs | |
Turn-on Time | 410 µs | |
Width | 6.22 mm |