-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, MOS, PSSO4, GREEN, TO-263, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS441TG
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart PWR High-Side Switch 1-CH RoHS: Compliant | 19557 |
|
$2.5100 / $5.0400 | Buy Now |
DISTI #
BTS441TG
|
TME | IC: power switch, high-side, 17A, Ch: 1, N-Channel, SMD, TO263-5 Min Qty: 1 | 1000 |
|
$3.0300 / $4.5400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 3798 |
|
$5.5246 / $5.8709 | Buy Now |
|
ComSIT USA | SMART HIGHSIDE POWER SWITCH ONE CHANNEL 20 MILLI OHMS Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, MOS, PSSO4 RoHS: Not Compliant | Europe - 5 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1896 |
|
RFQ | |
|
Win Source Electronics | IC HIGH SIDE PWR SWITCH D2PAK-5 | 19000 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS441TG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS441TG
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, MOS, PSSO4, GREEN, TO-263, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 21 A | |
Output Peak Current Limit-Nom | 21 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP4/5H,.53,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 43 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 250 µs | |
Turn-on Time | 200 µs | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTS441TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS441TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS441T | Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, MOS, PSSO4, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | BTS441TG vs BTS441T |