Part Details for BTS441RS by Infineon Technologies AG
Overview of BTS441RS by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTS441RS
BTS441RS CAD Models
BTS441RS Part Data Attributes:
|
BTS441RS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS441RS
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, PSFM5, PLASTIC, STRAIGHT, TO-220, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | PLASTIC, STRAIGHT, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 21 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 43 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 250 µs | |
Turn-on Time | 200 µs |
Alternate Parts for BTS441RS
This table gives cross-reference parts and alternative options found for BTS441RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS441RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS441T | Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, MOS, PSSO4, GREEN, PLASTIC, TO-263, 5 PIN | Infineon Technologies AG | BTS441RS vs BTS441T |
BTS441TG | Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, MOS, PSSO4, GREEN, TO-263, 5 PIN | Infineon Technologies AG | BTS441RS vs BTS441TG |
BTS441RG | Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, PSSO4, GREEN, PLASTIC, TO-263, 4 PIN | Infineon Technologies AG | BTS441RS vs BTS441RG |
BTS441RGXT | Buffer/Inverter Based Peripheral Driver, 21A, PSSO4, GREEN, PLASTIC, TO-263, 4 PIN | Infineon Technologies AG | BTS441RS vs BTS441RGXT |
BTS441RGATMA1 | Buffer/Inverter Based Peripheral Driver, 21A, PSSO4, GREEN, PLASTIC, TO-263, 4 PIN | Infineon Technologies AG | BTS441RS vs BTS441RGATMA1 |
BTS432E2E3062ABUMA1 | Buffer/Inverter Based Peripheral Driver, 44A, MOS, PSSO5, GREEN, PLASTIC, TO-220AB, 5 PIN | Infineon Technologies AG | BTS441RS vs BTS432E2E3062ABUMA1 |