-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, PSSO4, GREEN, PLASTIC, TO-263, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 65 A BUF OR INV BASED PRPHL DRVR, PSSO4 | 671 |
|
$3.8580 / $7.7160 | Buy Now |
DISTI #
BTS441RG
|
TME | IC: power switch, high-side, 17A, Ch: 1, N-Channel, SMD, TO263-5 Min Qty: 1 | 0 |
|
$3.5500 / $4.7900 | RFQ |
|
Ameya Holding Limited | Min Qty: 250 | 913 |
|
$5.6601 / $5.8341 | Buy Now |
DISTI #
ICIFP44380
|
Rutronik | HSS 20mOhm 41V TO263-5 SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 14000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.3000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 839 |
|
$2.5720 / $3.9080 | Buy Now |
DISTI #
BTS441RG
|
Direct Components, Inc. | 1854 |
|
RFQ | ||
|
Sense Electronic Company Limited | TO-263-5 | 1000 |
|
RFQ | |
|
Win Source Electronics | IC HIGH SIDE PWR SWITCH D2PAK-5 | 44250 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS441RG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS441RG
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 21A, PSSO4, GREEN, PLASTIC, TO-263, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 21 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP4/5H,.53,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 43 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 250 µs | |
Turn-on Time | 200 µs | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTS441RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS441RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS441RGATMA1 | Buffer/Inverter Based Peripheral Driver, 21A, PSSO4, GREEN, PLASTIC, TO-263, 4 PIN | Infineon Technologies AG | BTS441RG vs BTS441RGATMA1 |