Part Details for BTS436L2G by Infineon Technologies AG
Overview of BTS436L2G by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS436L2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Buffer/Inverter Based Peripheral Driver, 9.8A, PSSO4 RoHS: Compliant | Europe - 4000 |
|
RFQ | |
DISTI #
ICIFP45592
|
Rutronik | HSS 38mOhm 41V TO263-5 SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 17000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1500 | Buy Now |
|
Win Source Electronics | IC HIGH SIDE PWR SWITCH T0263-5 | 67400 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for BTS436L2G
BTS436L2G CAD Models
BTS436L2G Part Data Attributes:
|
BTS436L2G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS436L2G
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 9.8A, MOS, PSSO4, TO-263, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 8.8 A | |
Output Peak Current Limit-Nom | 9.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 41 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 250 µs | |
Turn-on Time | 200 µs | |
Width | 9.25 mm |