Part Details for BTS436L2 by Infineon Technologies AG
Overview of BTS436L2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTS436L2
BTS436L2 CAD Models
BTS436L2 Part Data Attributes:
|
BTS436L2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS436L2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 51A, MOS, PZFM5, PLASTIC, STAGGERED, TO-220, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | PLASTIC, STAGGERED, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 8.8 A | |
Output Peak Current Limit-Nom | 51 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 41 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Turn-off Time | 250 µs | |
Turn-on Time | 200 µs |
Alternate Parts for BTS436L2
This table gives cross-reference parts and alternative options found for BTS436L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS436L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS436L2 | Buffer/Inverter Based Peripheral Driver, 9.8A, PZFM5, TO-220, 5 PIN | Siemens | BTS436L2 vs BTS436L2 |