Part Details for BTS432F2 by Siemens
Overview of BTS432F2 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTS432F2
BTS432F2 CAD Models
BTS432F2 Part Data Attributes:
|
BTS432F2
Siemens
Buy Now
Datasheet
|
Compare Parts:
BTS432F2
Siemens
Buffer/Inverter Based Peripheral Driver, 21A, MOS, PZFM5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Characteristics | OPEN-SOURCE | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 21 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Turn-off Time | 80 µs | |
Turn-on Time | 300 µs |
Alternate Parts for BTS432F2
This table gives cross-reference parts and alternative options found for BTS432F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS432F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS432F2 | Buffer/Inverter Based Peripheral Driver, 21A, MOS, PZFM5, TO-220AB, 5 PIN | Infineon Technologies AG | BTS432F2 vs BTS432F2 |