-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1.4A, PDSO4, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3390
|
Newark | Power Load Sw, High Side, -40 To 125Degc, Power Load Switch Type:High Side, Input Voltage:48V, Current Limit:2.2A, On State Resistance:0.2Ohm, Ic Case/Package:Sot-223, No. Of Pins:4Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Infineon BTS4142NHUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $2.6900 | Buy Now |
DISTI #
BTS4142NHUMA1CT-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 SOT223-4 Min Qty: 1 Lead time: 26 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6585 In Stock |
|
$1.1436 / $2.6000 | Buy Now |
DISTI #
BTS4142NHUMA1
|
Avnet Americas | Power Switch Hi Side 1.4A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BTS4142NHUMA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 | Buy Now |
DISTI #
47W3390
|
Avnet Americas | Power Switch Hi Side 1.4A 4-Pin SOT-223 T/R - Bulk (Alt: 47W3390) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3000 / $2.7000 | Buy Now |
DISTI #
726-BTS4142NHUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI-SIDE PWR SWITCH 1-CH RoHS: Compliant | 28147 |
|
$1.1700 / $2.5900 | Buy Now |
DISTI #
E02:0323_00171871
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -10V to 45V 1.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks Date Code: 2411 | Europe - 8000 |
|
$1.1127 / $1.1393 | Buy Now |
DISTI #
V72:2272_06383603
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -10V to 45V 1.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2336 Container: Cut Strips | Americas - 3359 |
|
$1.1691 / $2.5452 | Buy Now |
DISTI #
E32:1076_00171871
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -10V to 45V 1.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Europe - 724 |
|
$1.0495 / $2.1018 | Buy Now |
|
Future Electronics | BTS4142N Series 45 V 200 mOhm SMT Smart High Side Power Switch - PG-SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$1.1800 | Buy Now |
DISTI #
79927045
|
Verical | Current Limit SW 1-IN 1-OUT -10V to 45V 1.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2411 | Americas - 8000 |
|
$1.1082 / $1.1347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS4142NHUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS4142NHUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1.4A, PDSO4, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | THRESHOLD VOLTAGE FROM 1.82 V TO 3 V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |