-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.4A, MOS, PDSO4, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS4142N
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI-SIDE PWR SWITCH 1-CH RoHS: Compliant | 14414 |
|
$1.1500 / $2.6000 | Buy Now |
DISTI #
69752301
|
Verical | Current Limit SW 1-IN 1-OUT -10V to 45V 1.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Min Qty: 39 Package Multiple: 1 Date Code: 2301 | Americas - 3980 |
|
$1.6536 / $1.9774 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 3 Pin, Plastic, SOT-223 | 3184 |
|
$1.7460 / $3.4920 | Buy Now |
DISTI #
BTS4142N
|
TME | IC: power switch, high-side, 1.4A, Ch: 1, N-Channel, SMD, SOT223-3 Min Qty: 1 | 2126 |
|
$1.3300 / $1.9300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 973 |
|
RFQ | |
|
Chip1Cloud | IC HIGH SIDE PWR SWITCH SOT-223 | 23510 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosurePG-SOT223-4 | 3980 |
|
$1.7167 / $2.1871 | Buy Now |
|
CHIPMALL.COM LIMITED | SOT-223 Power Distribution Switches ROHS | 344 |
|
$1.3463 / $2.1168 | Buy Now |
|
LCSC | SOT-223 Power Distribution Switches ROHS | 344 |
|
$1.3738 / $2.1600 | Buy Now |
|
Sense Electronic Company Limited | SOT223 | 986 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS4142N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS4142N
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.4A, MOS, PDSO4, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | THRESHOLD VOLTAGE FROM 1.82 V TO 3 V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |