-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.2A, MOS, PDSO4, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS4140N
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart High Side MINI-PROFET RoHS: Compliant | 93002 |
|
$1.0600 / $1.5900 | Buy Now |
DISTI #
73928809
|
RS | Switch, smart high-side power switch, 0.2A, one channel, 1x1 Ohm, SOT223 | Infineon BTS4140N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.5900 | RFQ |
DISTI #
69709594
|
Verical | Current Limit SW 1-IN 1-OUT 4.9V to 60V 0.2A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R Min Qty: 70 Package Multiple: 1 Date Code: 2301 | Americas - 3356 |
|
$1.0156 / $1.2239 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 3 Pin, Plastic, SOT-223 | 918 |
|
$0.6329 / $1.2658 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 3 Pin, Plastic, SOT-223 | 1 |
|
$2.2815 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 3 Pin, Plastic, SOT-223 | 2684 |
|
$0.9540 / $2.5440 | Buy Now |
DISTI #
BTS4140N
|
TME | IC: power switch, high-side, 200mA, Ch: 1, N-Channel, SMD, SOT223-3 Min Qty: 1 | 3182 |
|
$0.8600 / $1.2900 | Buy Now |
|
ComSIT USA | SMART HIGH-SIDE POWER SWITCH ONE CHANNEL: 1 X 1 OHM Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.2A, MOS, PDSO4 RoHS: Not Compliant | Europe - 20348 |
|
RFQ | |
DISTI #
SMC-BTS4140N
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 213076 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS4140N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS4140N
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.2A, MOS, PDSO4, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ESD Value for IN pin is 1C | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4.9 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |