Part Details for BTS410E2E3043NKSA1 by Infineon Technologies AG
Overview of BTS410E2E3043NKSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS410E2E3043NKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC HIGH SIDE PWR SWITCH TO220-5 / Smart High-Side Current Limit Switch | 17601 |
|
$2.5626 / $3.8438 | Buy Now |
Part Details for BTS410E2E3043NKSA1
BTS410E2E3043NKSA1 CAD Models
BTS410E2E3043NKSA1 Part Data Attributes
|
BTS410E2E3043NKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS410E2E3043NKSA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1.8A, PSFM5, STRAIGHT, TO-220AB, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Turn-off Time | 85 µs | |
Turn-on Time | 125 µs |