-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.8A, MOS, PZFM5, TO-220AB, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 412 |
|
RFQ | ||
|
ComSIT USA | SMART HIGHSIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.8A, MOS, PZFM5 RoHS: Not Compliant | Europe - 207 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 40 |
|
RFQ | |
|
Chip1Cloud | Smart High-Side Current Limit Switch / IC HIGH SIDE PWR SWITCH T0263-5 | 35760 |
|
RFQ | |
DISTI #
1156450
|
element14 Asia-Pacific | IC, MOSFET, SMART SWITCH TO-220-5 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9934 / $3.5364 | Buy Now |
DISTI #
1156450
|
Farnell | IC, MOSFET, SMART SWITCH TO-220-5 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$1.8627 / $6.4132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS410E2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS410E2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.8A, MOS, PZFM5, TO-220AB, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Turn-off Time | 85 µs | |
Turn-on Time | 125 µs |
This table gives cross-reference parts and alternative options found for BTS410E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS410E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS410E2 | Buffer/Inverter Based Peripheral Driver, 12A, MOS, PSFM5, TO-220AB, 5 PIN | Siemens | BTS410E2 vs BTS410E2 |