Part Details for BTS409L1E3062A by Infineon Technologies AG
Overview of BTS409L1E3062A by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS409L1E3062A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMART HIGH-SIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 7.5A, MOS, PSSO6 RoHS: Not Compliant | Europe - 1000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 117 |
|
RFQ |
Part Details for BTS409L1E3062A
BTS409L1E3062A CAD Models
BTS409L1E3062A Part Data Attributes:
|
BTS409L1E3062A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS409L1E3062A
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 7.5A, MOS, PSSO6, TO-220AB, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 400 µs | |
Turn-on Time | 400 µs | |
Width | 9.2 mm |
Alternate Parts for BTS409L1E3062A
This table gives cross-reference parts and alternative options found for BTS409L1E3062A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS409L1E3062A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP001104814 | Buffer/Inverter Based Peripheral Driver | Infineon Technologies AG | BTS409L1E3062A vs SP001104814 |
BTS409L1E3062A | Buffer/Inverter Based Peripheral Driver, 9.5A, MOS, PSSO4, TO-220AB, 5 PIN | Siemens | BTS409L1E3062A vs BTS409L1E3062A |